TI TLC2652AI-8DR
| Manufacturer | |
| MPN | TLC2652AI-8DR |
| LCSC Part # | C2060476 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Advanced LinCMOS PRECISION CHOPPER-STABILIZED OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 3.1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Zero drift / auto-zero;ESD protection;Latch-up suppression | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 4pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 3nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 1.9MHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.9V;1.9V~8V | |
| Rail to Rail | Rail-to-Rail Input;Rail-to-rail output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Low-level signal processing applications such as strain gauges, thermocouples, and other transducer amplifiers
In-Stock: 82
82 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6875 | $ 8.69 |
| 10+ | $ 7.3932 | $ 73.93 |
| 30+ | $ 6.6052 | $ 198.16 |
| 100+ | $ 5.9442 | $ 594.42 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 3.1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Zero drift / auto-zero;ESD protection;Latch-up suppression | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 4pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 3nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 1.9MHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.9V;1.9V~8V | |
| Rail to Rail | Rail-to-Rail Input;Rail-to-rail output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Low-level signal processing applications such as strain gauges, thermocouples, and other transducer amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



