TI TLC2201AIDR
| Manufacturer | |
| MPN | TLC2201AIDR |
| LCSC Part # | C2060423 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 50mA 1 200uV 2.7V/us 115dB 1pA 1.1mA 1.9MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 2.7V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 1.9MHz | |
| Features | ESD protection;Latch-up suppression | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.3V;2.3V~8V | |
| Rail to Rail | Rail-to-rail output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 2.7V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 1.9MHz | |
| Features | ESD protection;Latch-up suppression | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.3V;2.3V~8V | |
| Rail to Rail | Rail-to-rail output |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- High-impedance, low-level signal conditioning applications
- Single-supply or dual-supply configuration applications
In-Stock: 2,676
2,676 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1075 | $ 5.11 |
| 10+ | $ 4.59 | $ 45.90 |
| 30+ | $ 4.2603 | $ 127.81 |
| 100+ | $ 3.942 | $ 394.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 2.7V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 1.9MHz | |
| Features | ESD protection;Latch-up suppression | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.3V;2.3V~8V | |
| Rail to Rail | Rail-to-rail output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 2.7V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 1.9MHz | |
| Features | ESD protection;Latch-up suppression | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -8V~-2.3V;2.3V~8V | |
| Rail to Rail | Rail-to-rail output |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- High-impedance, low-level signal conditioning applications
- Single-supply or dual-supply configuration applications
C2060423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



