MAXIM MAX4372HESA+T
| Manufacturer | |
| MPN | MAX4372HESA+T |
| LCSC Part # | C2060405 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 100V/V 1 0V~28V SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM MAX4372HESA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 100V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 110kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 100V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 110kHz |
Introduction
The MAX4372 low-cost, precision, high-side current-sense amplifier is available in a tiny, space-saving SOT23 5-pin package. Offered in three gain versions (T = 20V/V, F = 50V/V, and H = 100V/V), this device operates from a single 2.7V to 28V supply and consumes only 30μA. It features a voltage output that eliminates the need for gain-setting resistors and is ideal for today’s notebook computers, cell phones, and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The input common-mode range of 0 to 28V is independent of the supply voltage and ensures that the current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. The user can set the full-scale current reading by choosing the device (T, F, or H) with the desired voltage gain and selecting the appropriate external sense resistor. This capability offers a high level of integration and flexibility, resulting in a simple and compact current-sense solution. For higher bandwidth applications, refer to the MAX4173T/F/H data sheet.
Features
- Low-Cost, Compact Current-Sense Solution
- 30μA Supply Current
- 2.7V to 28V Operating Supply
- 0.18% Full-Scale Accuracy
- 0.3mV Input Offset Voltage
- Low 1.5Ω Output Impedance
- Three Gain Versions Available: 20V/V, 50V/V, 100V/V
- High Accuracy
- +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage
- Available in a Space-Saving 5-Pin SOT23 Package and 3x2 UCSP (1mm x 1.5mm) Package
Applications
- Power-Management Systems
- General-System/Board-Level Current Monitoring
- Notebook Computers
- Portable/Battery-Powered Systems
- Smart-Battery Packs/Chargers
- Cell Phones
- Precision-Current Sources
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3815 | $ 1.38 |
| 200+ | $ 0.5357 | $ 107.14 |
| 500+ | $ 0.5171 | $ 258.55 |
| 1,000+ | $ 0.5079 | $ 507.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 100V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 110kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Gain | 100V/V | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | - | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | - | |
| -3dB Bandwidth | 110kHz |
Introduction
The MAX4372 low-cost, precision, high-side current-sense amplifier is available in a tiny, space-saving SOT23 5-pin package. Offered in three gain versions (T = 20V/V, F = 50V/V, and H = 100V/V), this device operates from a single 2.7V to 28V supply and consumes only 30μA. It features a voltage output that eliminates the need for gain-setting resistors and is ideal for today’s notebook computers, cell phones, and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The input common-mode range of 0 to 28V is independent of the supply voltage and ensures that the current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. The user can set the full-scale current reading by choosing the device (T, F, or H) with the desired voltage gain and selecting the appropriate external sense resistor. This capability offers a high level of integration and flexibility, resulting in a simple and compact current-sense solution. For higher bandwidth applications, refer to the MAX4173T/F/H data sheet.
Features
- Low-Cost, Compact Current-Sense Solution
- 30μA Supply Current
- 2.7V to 28V Operating Supply
- 0.18% Full-Scale Accuracy
- 0.3mV Input Offset Voltage
- Low 1.5Ω Output Impedance
- Three Gain Versions Available: 20V/V, 50V/V, 100V/V
- High Accuracy
- +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage
- Available in a Space-Saving 5-Pin SOT23 Package and 3x2 UCSP (1mm x 1.5mm) Package
Applications
- Power-Management Systems
- General-System/Board-Level Current Monitoring
- Notebook Computers
- Portable/Battery-Powered Systems
- Smart-Battery Packs/Chargers
- Cell Phones
- Precision-Current Sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX4372HESA+ | MAXIM | SOIC-8 | 0 | $ 2.1331 |

