TI THS4551IRUNR
| Manufacturer | |
| MPN | THS4551IRUNR |
| LCSC Part # | C2060364 |
| Packaging | QFN-10(2x2) |
| Customer # | |
| Key Attributes | Low-noise precision fully differential amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | QFN-10(2x2) | |
| Settling time | 50ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 175uV | |
| Slew Rate | 220V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 120pA/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 1.37uA | |
| Output Current | 65mA | |
| Noise density(eN) | 3.3nV/√Hz@500Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.4V | |
| Input Offset Voltage Drift(Vos TC) | 0.45uV/℃ | |
| Quiescent Current | 1.37mA | |
| Gain Bandwidth Product | 135MHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.4V | |
| Power Supply Rejection Ratio (PSRR) | 93dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4551 fully differential amplifier provides a simple interface between a single-ended source and a differential output, meeting the requirements of various high-precision analog-to-digital converters (ADCs). This device combines excellent DC accuracy, low noise, and robust capacitive load driving capability, making it ideal for data acquisition systems with high-precision requirements. Meanwhile, when the amplifier works in conjunction with the ADC, excellent signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) can be achieved.
The THS4551 has the required negative power supply rail input, which can be used to connect DC-coupled, ground-centered source signals to single-supply differential input ADCs. The device has ultra-low DC error and drift, meeting the input requirements of emerging 16- to 20-bit successive approximation register (SAR) ADCs. With the ADC common-mode input requirements ranging from 0.7V to over 3.0V, the wide-range output common-mode control supports the ADC to operate with a power supply from 1.8V to 5V.
The THS4551 device is rated to operate over a wide temperature range from –40°C to +125°C and is available in an 8-pin very thin shrink small outline package (VSSOP), a 16-pin very thin quad flat no-lead (VQFN) package, and a 10-pin thin quad flat no-lead (WQFN) package.
Features
- Bandwidth: 150MHz (G = 1 V/V)
- Differential Output Slew Rate: 220V/μs
- Gain Bandwidth Product: 135MHz
- Negative Rail Input (NRI), Rail-to-Rail Output (RRO)
- Wide Output Common-Mode Control Range
- Single-Supply Operating Voltage Range: 2.7V to 5.4V
- Trimmed Supply Current: 1.37mA at 5V
- Input Offset Voltage at 25°C: ±175μV (maximum)
- Input Offset Voltage Drift: ±1.8μV/°C (maximum)
- Differential Input Voltage Noise: 3.3nV/√Hz
- HD2: -128dBc (at 2VPP, 100kHz)
- HD3: -139dBc (at 2VPP, 100kHz)
- Settling Time under 50ns: 4V step, 0.01% tolerance
- 18-Bit Settling Time: 4V step, less than 500ns
Applications
- 24-bit Δ-Σ ADC driver
- 16-bit to 20-bit differential high-speed SAR driver
- Differential active filter
- Differential transimpedance amplifier
- Pin-compatible upgrade to THS4521 (VSSOP-8 only)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1819 | $ 4.18 |
| 10+ | $ 3.5641 | $ 35.64 |
| 30+ | $ 3.1976 | $ 95.93 |
| 100+ | $ 2.8263 | $ 282.63 |
| 500+ | $ 2.656 | $ 1328.00 |
| 1,000+ | $ 2.5782 | $ 2578.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | QFN-10(2x2) | |
| Settling time | 50ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 175uV | |
| Slew Rate | 220V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 120pA/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 1.37uA | |
| Output Current | 65mA | |
| Noise density(eN) | 3.3nV/√Hz@500Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.4V | |
| Input Offset Voltage Drift(Vos TC) | 0.45uV/℃ | |
| Quiescent Current | 1.37mA | |
| Gain Bandwidth Product | 135MHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.4V | |
| Power Supply Rejection Ratio (PSRR) | 93dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4551 fully differential amplifier provides a simple interface between a single-ended source and a differential output, meeting the requirements of various high-precision analog-to-digital converters (ADCs). This device combines excellent DC accuracy, low noise, and robust capacitive load driving capability, making it ideal for data acquisition systems with high-precision requirements. Meanwhile, when the amplifier works in conjunction with the ADC, excellent signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) can be achieved.
The THS4551 has the required negative power supply rail input, which can be used to connect DC-coupled, ground-centered source signals to single-supply differential input ADCs. The device has ultra-low DC error and drift, meeting the input requirements of emerging 16- to 20-bit successive approximation register (SAR) ADCs. With the ADC common-mode input requirements ranging from 0.7V to over 3.0V, the wide-range output common-mode control supports the ADC to operate with a power supply from 1.8V to 5V.
The THS4551 device is rated to operate over a wide temperature range from –40°C to +125°C and is available in an 8-pin very thin shrink small outline package (VSSOP), a 16-pin very thin quad flat no-lead (VQFN) package, and a 10-pin thin quad flat no-lead (WQFN) package.
Features
- Bandwidth: 150MHz (G = 1 V/V)
- Differential Output Slew Rate: 220V/μs
- Gain Bandwidth Product: 135MHz
- Negative Rail Input (NRI), Rail-to-Rail Output (RRO)
- Wide Output Common-Mode Control Range
- Single-Supply Operating Voltage Range: 2.7V to 5.4V
- Trimmed Supply Current: 1.37mA at 5V
- Input Offset Voltage at 25°C: ±175μV (maximum)
- Input Offset Voltage Drift: ±1.8μV/°C (maximum)
- Differential Input Voltage Noise: 3.3nV/√Hz
- HD2: -128dBc (at 2VPP, 100kHz)
- HD3: -139dBc (at 2VPP, 100kHz)
- Settling Time under 50ns: 4V step, 0.01% tolerance
- 18-Bit Settling Time: 4V step, less than 500ns
Applications
- 24-bit Δ-Σ ADC driver
- 16-bit to 20-bit differential high-speed SAR driver
- Differential active filter
- Differential transimpedance amplifier
- Pin-compatible upgrade to THS4521 (VSSOP-8 only)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



