LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS7530PWPR product image
Images for reference only

TI THS7530PWPRRoHS

Manufacturer
MPN
THS7530PWPR
LCSC Part #
C2060345
Packaging
HTSSOP-14
Customer #
Key Attributes
65mA 2 1250V/us VGA 20uA 114dB 40mA 46.5dB Differential HTSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI THS7530PWPR
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.3549$ 11.35
10+$ 10.2234$ 102.23
30+$ 9.4989$ 284.97
100+$ 8.7986$ 879.86
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHTSSOP-14
Output Current65mA
Number of Channels2
Current - Supply40mA
Slew Rate1250V/us
Amplifier TypeVGA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current20uA
Common Mode Rejection Ratio(CMRR)114dB
-3dB Bandwidth300MHz
Quiescent Current40mA
Gain46.5dB
FeaturesFully differential;Analog voltage gain;Programmable reference voltage;Enable/shutdown function
Single Supply4.5V~5.5V
Output TypeDifferential

Introduction

AI Translation

The THS7530 device is fabricated using an advanced BiCom IIISiGe complementary bipolar process. It is a DC-coupled high-bandwidth amplifier with voltage-controlled gain. This amplifier features high-impedance differential inputs and low-impedance differential outputs, offering high-bandwidth gain control, output common-mode control, and output voltage clamping functions. It delivers excellent signal channel performance at a bandwidth of 300 MHz, while at a bandwidth of 32 MHz with a 1 VPP output into 400 Ω, it exhibits a third harmonic distortion of –61 dBc. The gain control (in dB) varies linearly. Within the voltage range of 0 V to 0.9 V, the gain changes from 11.6 dB to 46.5 dB with a slope of 38.8 dB/V. The output voltage limiting function is used to limit the output voltage swing and prevent saturation in subsequent stages. This device is rated to operate over the industrial temperature range (-40°C to +85°C).

Features

AI Translation
  • Low noise: Vn = 1.1nV/√Hz, noise figure = 9dB
  • Low distortion: at 32MHz: HD2 = -65dBc, HD3 = -61dBc; at 70MHz: HD3 = -62dBc, OIP3 = 21dBm
  • 300MHz bandwidth
  • Continuously variable gain range: 11.6dB to 46.5dB
  • Gain slope: 38.8dB/V
  • Fully differential input and output
  • Output common-mode voltage control
  • Output voltage limiting

Applications

AI Translation
  • Ultrasonic applications
  • Time gain amplifiers in sonar and radar
  • Automatic gain control in communications and video
  • System gain calibration in communications
  • Variable gain in instrumentation