LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE PTZ24B product image
  • PTZ24B thumbnail 1
  • PTZ24B thumbnail 2
  • PTZ24B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE PTZ24BRoHS

Manufacturer
YANGJIEAsian Brands
MPN
PTZ24B
LCSC Part #
C20603122
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 25.8V SMA(DO-214AC)
Datasheetpdf iconYANGJIE PTZ24B
In-Stock: 3,820
3,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0396$ 0.79
200+$ 0.0313$ 6.26
600+$ 0.0267$ 16.02
5,000+$ 0.0239$ 119.50
10,000+$ 0.0215$ 215.00
20,000+$ 0.0202$ 404.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSMA(DO-214AC)
Pd - Power Dissipation1W
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)24V~27.6V
Zener Voltage(Nom)25.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Suitable for automatic placement
  • Glass-passivated chip junction
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C