TI LMV358Q3MMX/NOPB
| Manufacturer | |
| MPN | LMV358Q3MMX/NOPB |
| LCSC Part # | C2060230 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Single, Dual, and Quad General-Purpose Low-Voltage Rail-to-Rail Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Ib - Input Bias Current | 11nA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358-N and LMV324-N are low-voltage (2.7V to 5.5V) versions of the dual- and quad-channel commercial operational amplifiers LM358 and LM324 (5V to 30V). The LMV321-N is the single-channel version. The LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for applications where low-voltage operation, space efficiency, and low cost are critical. These devices offer specifications that meet or exceed those of the common LM358 and LM324. The LMV321-N, LMV358-N, and LMV324-N feature rail-to-rail output swing capability, and the input common-mode voltage range includes ground. All of these devices have an excellent speed-power ratio, capable of achieving a bandwidth of 1MHz and a slew rate of 1V/µs with low supply current.
Features
- Automotive AEC-Q100 Grade 1 and Grade 3 versions available
- Reliable performance at 2.7V and 5V
- No crossover distortion
- Industrial temperature range: -40°C to +125°C
- Gain bandwidth product: 1MHz
- Low supply current
- LMV321-N 130μA
- LMV358-N 210μA
- LMV324-N 410μA
- Rail-to-rail output swing at 10kΩ: V⁺ - 10mV and V⁻ + 65mV
- VCM range: -0.2V to V⁺ - 0.8V
- LMV321-N in space-saving 5-pin SC70 package, approximately half the size of a 5-pin SOT23 package
- Small form factor packages save PCB space, enabling compact portable electronic device designs
- Allows designers to place devices closer to signal sources, reducing noise pickup and enhancing signal integrity
- Fabricated using advanced sub-micron silicon-gate BiCMOS process
- Bipolar input and output stages for improved noise immunity and output current drive
Applications
- Active filters
- General low-voltage applications
- General portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2318 | $ 1.23 |
| 10+ | $ 1.2002 | $ 12.00 |
| 30+ | $ 1.1796 | $ 35.39 |
| 100+ | $ 1.159 | $ 115.90 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Ib - Input Bias Current | 11nA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 210uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358-N and LMV324-N are low-voltage (2.7V to 5.5V) versions of the dual- and quad-channel commercial operational amplifiers LM358 and LM324 (5V to 30V). The LMV321-N is the single-channel version. The LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for applications where low-voltage operation, space efficiency, and low cost are critical. These devices offer specifications that meet or exceed those of the common LM358 and LM324. The LMV321-N, LMV358-N, and LMV324-N feature rail-to-rail output swing capability, and the input common-mode voltage range includes ground. All of these devices have an excellent speed-power ratio, capable of achieving a bandwidth of 1MHz and a slew rate of 1V/µs with low supply current.
Features
- Automotive AEC-Q100 Grade 1 and Grade 3 versions available
- Reliable performance at 2.7V and 5V
- No crossover distortion
- Industrial temperature range: -40°C to +125°C
- Gain bandwidth product: 1MHz
- Low supply current
- LMV321-N 130μA
- LMV358-N 210μA
- LMV324-N 410μA
- Rail-to-rail output swing at 10kΩ: V⁺ - 10mV and V⁻ + 65mV
- VCM range: -0.2V to V⁺ - 0.8V
- LMV321-N in space-saving 5-pin SC70 package, approximately half the size of a 5-pin SOT23 package
- Small form factor packages save PCB space, enabling compact portable electronic device designs
- Allows designers to place devices closer to signal sources, reducing noise pickup and enhancing signal integrity
- Fabricated using advanced sub-micron silicon-gate BiCMOS process
- Bipolar input and output stages for improved noise immunity and output current drive
Applications
- Active filters
- General low-voltage applications
- General portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



