TI UCC27523D
| Manufacturer | |
| MPN | UCC27523D |
| LCSC Part # | C206023 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~18V 5A 5A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1V~1.4V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.9V~2.3V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 7ns | |
| Fall Time | 9ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 5A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2752x family of devices are dual-channel, high-speed, low-side gate-driver devices capable of effectively driving MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, UCC2752x can deliver highpeak current pulses of up to 5-A source and 5-A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay (typically 13 ns). In addition, the drivers feature matched internal propagation delays between the two channels. These delays are very well suited for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current-drive capability or driving two switches in parallel with one input signal. The input pin thresholds are based on TTL and CMOS compatible low-voltage logic, which is fixed and independent of the VDD supply voltage. Wide hysteresis between the high and low thresholds offers excellent noise immunity.
Features
- Industry-Standard Pinout Two Independent Gate-Drive Channels
- 5-A Peak Source and Sink-Drive Current
- Independent-Enable Function for Each Output
- TTL and CMOS Compatible Logic Threshold Independent of Supply Voltage
- Hysteretic-Logic Thresholds for High Noise Immunity
- Inputs and Enable Pin-Voltage Levels Not Restricted by VDD Pin Bias Supply Voltage
- 4.5-V to 18-V Single-Supply Range
- Outputs Held Low During VDD-UVLO, (Ensures Glitch-Free Operation at Power up and Power Down)
- Fast Propagation Delays (13-ns Typical)
- Fast Rise and Fall Times (7-ns and 6-ns Typical)
- 1-ns Typical Delay Matching Between Two Channels
- Two Outputs are in Parallel for Higher Drive Current
- Outputs Held Low When Inputs Floating
- PDIP (8), SOIC (8), MSOP (8) PowerPAD and 3-mm × 3-mm WSON-8 Package Options
- Operating Temperature Range of -40°C to 140°C
Applications
- Switched-Mode Power Supplies
- DC-DC Converters
- Motor Control
- Solar Power
- Gate Drive for Emerging Wide Band-Gap Power Devices such as GaN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7708 | $ 0.77 |
| 10+ | $ 0.6293 | $ 6.29 |
| 30+ | $ 0.5594 | $ 16.78 |
| 75+ | $ 0.4895 | $ 36.71 |
| 525+ | $ 0.4472 | $ 234.78 |
| 1,500+ | $ 0.4261 | $ 639.15 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1V~1.4V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 1.9V~2.3V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 7ns | |
| Fall Time | 9ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 5A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2752x family of devices are dual-channel, high-speed, low-side gate-driver devices capable of effectively driving MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, UCC2752x can deliver highpeak current pulses of up to 5-A source and 5-A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay (typically 13 ns). In addition, the drivers feature matched internal propagation delays between the two channels. These delays are very well suited for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current-drive capability or driving two switches in parallel with one input signal. The input pin thresholds are based on TTL and CMOS compatible low-voltage logic, which is fixed and independent of the VDD supply voltage. Wide hysteresis between the high and low thresholds offers excellent noise immunity.
Features
- Industry-Standard Pinout Two Independent Gate-Drive Channels
- 5-A Peak Source and Sink-Drive Current
- Independent-Enable Function for Each Output
- TTL and CMOS Compatible Logic Threshold Independent of Supply Voltage
- Hysteretic-Logic Thresholds for High Noise Immunity
- Inputs and Enable Pin-Voltage Levels Not Restricted by VDD Pin Bias Supply Voltage
- 4.5-V to 18-V Single-Supply Range
- Outputs Held Low During VDD-UVLO, (Ensures Glitch-Free Operation at Power up and Power Down)
- Fast Propagation Delays (13-ns Typical)
- Fast Rise and Fall Times (7-ns and 6-ns Typical)
- 1-ns Typical Delay Matching Between Two Channels
- Two Outputs are in Parallel for Higher Drive Current
- Outputs Held Low When Inputs Floating
- PDIP (8), SOIC (8), MSOP (8) PowerPAD and 3-mm × 3-mm WSON-8 Package Options
- Operating Temperature Range of -40°C to 140°C
Applications
- Switched-Mode Power Supplies
- DC-DC Converters
- Motor Control
- Solar Power
- Gate Drive for Emerging Wide Band-Gap Power Devices such as GaN
C206023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



