YANGJIE MT130CB12T2
| Manufacturer |
YANGJIE
Asian Brands |
| MPN | MT130CB12T2 |
| LCSC Part # | C20602119 |
| Packaging | T2 |
| Customer # | |
| Description | 150mA 150mA 1.2kV T2 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YANGJIE | |
| Packaging | T2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 69.7274 | $ 69.73 |
200+ | $ 27.8223 | $ 5564.46 |
496+ | $ 26.8924 | $ 13338.63 |
1,000+ | $ 26.4335 | $ 26433.50 |
Standard Packaging 8/Full
Box | ||
Better price for more quantity?
$