TI OPA330AIDR
| Manufacturer | |
| MPN | OPA330AIDR |
| LCSC Part # | C2060204 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | OPAx330 CMOS Operational Amplifiers Zero-Drift Series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA330 series of CMOS operational amplifiers offer precision performance at a very competitive price. These devices are members of the Zero-Drift family of amplifiers which use a proprietary autocalibration technique to simultaneously provide low offset voltage (50-μV maximum) and near-zero drift over time and temperature at only 35 μA (maximum) of quiescent current. The OPA330 family features rail-to-rail input and output in addition to near-flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as 1.8 V (±0.9V) and up to 5.5 V (±2.75V).
Features
- Unmatched Price Performance
- Low Offset Voltage: 50 μV (Maximum)
- Zero Drift: 0.25 μV/°C (Maximum)
- Low Noise: 1.1 μVPP, 0.1 Hz to 10 Hz
- Quiescent Current: 35 μA (Maximum)
- Supply Voltage: 1.8 V to 5.5 V
- Rail-to-Rail Input and Output
- Internal EMI Filtering
- microSize Packages: DSBGA, SC70, VQFN
Applications
- Battery-Powered Instruments
- Temperature Measurements
- Transducer Applications
- Electronic Scales
- Medical Instrumentation
- Handheld Test Equipment
- Current Sense
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2171 | $ 3.22 |
| 10+ | $ 2.8766 | $ 28.77 |
| 30+ | $ 2.7031 | $ 81.09 |
| 100+ | $ 2.4696 | $ 246.96 |
| 500+ | $ 2.3869 | $ 1193.45 |
| 1,000+ | $ 2.3512 | $ 2351.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA330 series of CMOS operational amplifiers offer precision performance at a very competitive price. These devices are members of the Zero-Drift family of amplifiers which use a proprietary autocalibration technique to simultaneously provide low offset voltage (50-μV maximum) and near-zero drift over time and temperature at only 35 μA (maximum) of quiescent current. The OPA330 family features rail-to-rail input and output in addition to near-flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as 1.8 V (±0.9V) and up to 5.5 V (±2.75V).
Features
- Unmatched Price Performance
- Low Offset Voltage: 50 μV (Maximum)
- Zero Drift: 0.25 μV/°C (Maximum)
- Low Noise: 1.1 μVPP, 0.1 Hz to 10 Hz
- Quiescent Current: 35 μA (Maximum)
- Supply Voltage: 1.8 V to 5.5 V
- Rail-to-Rail Input and Output
- Internal EMI Filtering
- microSize Packages: DSBGA, SC70, VQFN
Applications
- Battery-Powered Instruments
- Temperature Measurements
- Transducer Applications
- Electronic Scales
- Medical Instrumentation
- Handheld Test Equipment
- Current Sense
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

