YANGJIE MG150HF12TFC2
| Manufacturer | YANGJIEAsian Brands |
| MPN | MG150HF12TFC2 |
| LCSC Part # | C20601999 |
| Packaging | C2 |
| Customer # | |
| Key Attributes | 1.15kW 150A 1.2kV C2 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | YANGJIE | |
| Packaging | C2 | |
| Pd - Power Dissipation | 1.15kW | |
| Td(off) | 350ns | |
| Td(on) | 325ns | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector(Ic) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 500pF | |
| Input Capacitance(Cies) | 11nF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@4mA | |
| Vce Saturation(VCE(sat)) | 2.1V@150A,15V | |
| Gate Charge(Qg) | 1.56uC | |
| Switching Energy(Eoff) | 6.8mJ | |
| Turn-On Energy (Eon) | 11.6mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Vce(sat) via trench technology
- Low switching losses, especially turn-off loss Eoff
- Positive temperature coefficient of Vce(sat)
- High short-circuit capability (10 µs)
- Integrated ultra-fast soft-recovery anti-parallel freewheeling diode (FWD)
- Low-inductance package
- Maximum junction temperature 175°C
Applications
AI Translation
- Motion/servo control
- High-frequency switching applications
- Uninterruptible power supplies (UPS)
- Welding machines
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 44.6924 | $ 44.69 |
| 30+ | $ 42.3808 | $ 1271.42 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



