YANGJIE MF200C12F5
| Manufacturer | YANGJIEAsian Brands |
| MPN | MF200C12F5 |
| LCSC Part # | C20601991 |
| Packaging | F5 |
| Customer # | |
| Key Attributes | Diode 1200V 200A F5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | F5 | |
| Reverse Recovery Time (trr) | 110ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | 568W | |
| Voltage - Forward(Vf@If) | 2.3V@200A | |
| Reverse Leakage Current (Ir) | 1mA@1200V | |
| Current - Rectified | 200A | |
| Non-Repetitive Peak Forward Surge Current | 1.95kA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.3226 | $ 24.32 |
| 30+ | $ 23.2952 | $ 698.86 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



