YANGJIE MD50S18M1
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | MD50S18M1 |
| LCSC Part # | C20601933 |
| Package | M1 |
| Customer # | |
| Description | 460A 1.5V@150A 50A 1.8kV M1 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Package | M1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 29.838 | $ 29.84 |
195+ | $ 11.9068 | $ 2321.83 |
495+ | $ 11.5085 | $ 5696.71 |
1,005+ | $ 11.3116 | $ 11368.16 |
Standard Packaging 15/Full
Box | ||