LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MD36C12D1 product image
  • MD36C12D1 thumbnail 1
  • MD36C12D1 thumbnail 2
  • MD36C12D1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MD36C12D1RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MD36C12D1
LCSC Part #
C20601921
Packaging
D1
Customer #
Key Attributes
DIODE STANDARD 1200V 36A D1
Datasheetpdf iconYANGJIE MD36C12D1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingD1
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)1.2kV
Operating Junction Temperature Range-40℃~+150℃
Voltage - Forward(Vf@If)1.4V@100A
Current - Rectified36A
Non-Repetitive Peak Forward Surge Current650A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.339$ 8.34
10+$ 8.1332$ 81.33
30+$ 7.996$ 239.88
100+$ 7.8588$ 785.88
Standard Packaging100/Full Box
Better price for more quantity?
$