LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MD200S18M5 product image
  • MD200S18M5 thumbnail 1
  • MD200S18M5 thumbnail 2
  • MD200S18M5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MD200S18M5RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MD200S18M5
LCSC Part #
C20601898
Packaging
M5
Customer #
Key Attributes
BRIDGE RECT 1800V 200A M5
Datasheetpdf iconYANGJIE MD200S18M5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYANGJIE
PackagingM5
Non-Repetitive Peak Forward Surge Current2.24kA
Operating Junction Temperature Range-40℃~+150℃
Voltage - Forward(Vf@If)1.7V@300A
Reverse Leakage Current (Ir)500uA
Current - Rectified200A
Voltage - DC Reverse(Vr)1.8kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece

Features

AI Translation
  • Three-phase bridge rectifier
  • Blocking voltage: 800 ~ 1800V
  • Heat transfer via alumina DBC ceramic-isolated metal base substrate
  • Glass passivated die
  • UL recognized file number: E360040

Applications

AI Translation
  • Three-phase rectifiers for power supplies
  • Rectifiers for DC motor field excitation supplies
  • Rectifiers for battery chargers
  • Rectifiers for inverter input stages
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.3984$ 25.40
10+$ 24.6242$ 246.24
Standard Packaging6/Full Box
Better price for more quantity?
$