LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MD150S16M9 product image
  • MD150S16M9 thumbnail 1
  • MD150S16M9 thumbnail 2
  • MD150S16M9 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MD150S16M9RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MD150S16M9
LCSC Part #
C20601878
Packaging
M9
Customer #
Key Attributes
BRIDGE RECT 1600V 150A M9
Datasheetpdf iconYANGJIE MD150S16M9
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 29.4714$ 29.47
28+$ 27.9903$ 783.73
Standard Packaging4/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYANGJIE
PackagingM9
Non-Repetitive Peak Forward Surge Current2.25kA
Operating Junction Temperature Range-40℃~+150℃
Voltage - Forward(Vf@If)1.3V@150A
Reverse Leakage Current (Ir)100uA
Current - Rectified150A
Voltage - DC Reverse(Vr)1.6kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4
Sales UnitPiece

Features

AI Translation
  • Three-phase bridge rectifier
  • Blocking voltage: 800 ~ 1800V
  • Heat transfer via alumina DBC ceramic isolated metal base substrate
  • Glass passivated die

Applications

AI Translation
  • Three-phase rectifiers for power supplies
  • Rectifiers for DC motor field excitation supplies
  • Rectifiers for battery chargers
  • Rectifiers for inverter input stages