LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4219ESD+T product image
Images for reference only

MAXIM MAX4219ESD+TRoHS

Manufacturer
MPN
MAX4219ESD+T
LCSC Part #
C2060166
Packaging
SOIC-14
Customer #
Key Attributes
Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable
Datasheetpdf iconMAXIM MAX4219ESD+T
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2936$ 5.29
10+$ 5.0632$ 50.63
30+$ 4.9241$ 147.72
100+$ 4.8073$ 480.73
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Precision, closed-loop, gain of +2 (or -1) buffers featuring high slew rates, high output current drive, and low differential gain and phase error
  • Operate with a single 3.15V to 11V supply or with ±1.575V to ±5.5V dual supplies
  • Input common-mode voltage range extends 100mV beyond the negative power-supply rail, and the output swings Rail-to-Rail
  • Require only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate
  • MAX4215/MAX4219 have a disable feature that reduces the supply current to 400µA per buffer
  • Input voltage noise is only 10nV/√Hz, and input current noise is only 1.3pA/√Hz
  • Internal Precision Resistors for Closed-Loop Gains of +2V/V or -1V/V
  • High Speed: 230MHz -3dB Bandwidth, 90MHz 0.1dB Gain Flatness (MAX4219/MAX4222), 600V/µs Slew Rate
  • Single 3.3V/5.0V Operation
  • Outputs Swing Rail-to-Rail
  • Input Common-Mode Range Extends Beyond VEE
  • Low Differential Gain/Phase Error: 0.03%/0.04°
  • Low Distortion at 5MHz: -72dBc SFDR, -71dB Total Harmonic Distortion
  • High Output Drive: ±120mA
  • Low 5.5mA Supply Current
  • 400µA Shutdown Supply Current (MAX4215/MAX4219)
  • Space-Saving SOT23, µMAX, or QSOP Packages

Applications

AI Translation
  • Battery-Powered Instruments
  • Video Line Drivers
  • Analog-to-Digital Converter Interface
  • CCD Imaging Systems
  • Video Routing and Switching Systems
  • Video Multiplexing Applications