LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA155EA/2K5 product image
Images for reference only

TI INA155EA/2K5RoHS

Manufacturer
MPN
INA155EA/2K5
LCSC Part #
C2060015
Packaging
VSSOP-8
Customer #
Key Attributes
Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier
Datasheetpdf iconTI INA155EA/2K5
In-Stock: 239
239 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7661$ 2.77
10+$ 2.4347$ 24.35
30+$ 2.2658$ 67.97
100+$ 2.0395$ 203.95
500+$ 1.9582$ 979.10
1,000+$ 1.9232$ 1923.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels1
Output Type-
Vos - Input Offset Voltage200uV
Slew Rate6.5V/us
Input Offset Current(Ios)1pA
FeaturesExternal resistor gain;Internally set gain;Integrated ADC driver;ESD protection
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current50mA
Noise density(eN)99nV/√Hz@10Hz
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current1.7mA
Gain Bandwidth Product550kHz
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA155 is a low-cost CMOS instrumentation amplifier with rail-to-rail output swing optimized for low voltage, single-supply operation. Wide bandwidth (550kHz in G = 10) and high slew rate (6.5V/μs) make the INA155 suitable for driving sampling A/D converters as well as general purpose and audio applications. Fast settling time allows use with higher speed sensors and transducers and rapid scanning data acquisition systems. Gain can be set to 10V/V or 50V/V by pin strapping. Gains between these two values can be obtained with the addition of a single resistor. The INA155 is fully specified over the supply range of +2.7 to +5.5V. The INA155 is available in MSOP-8 and SO-8 surface-mount packages. Both are specified for operation over the temperature range -55°C to 125°C.

Features

AI Translation
  • RAIL-TO-RAIL OUTPUT SWING: Within 10mV
  • LOW OFFSET VOLTAGE: ±200μV
  • LOW OFFSET DRIFT: ±5μV/°C
  • INTERNAL FIXED GAIN = 10V/V OR 50V/V
  • SPECIFIED TEMPERATURE RANGE: -55°C to 125°C
  • LOW INPUT BIAS CURRENT: 0.2pA
  • WIDE BANDWIDTH: 550kHz in G = 10
  • HIGH SLEW RATE: 6.5V/μs
  • LOW COST
  • SO-8 AND TINY MSOP-8 PACKAGES

Applications

AI Translation
  • INDUSTRIAL SENSOR AMPLIFIERS Bridge, RTD, Thermocouple, Flow, Position
  • MEDICAL EQUIPMENT ECG, EEG, EMG Amplifiers
  • DRIVING A/D CONVERTERS
  • PCMCIA CARDS
  • AUDIO PROCESSING
  • COMMUNICATIONS
  • TEST EQUIPMENT
  • LOW COST AUTOMOTIVE INSTRUMENTATION