LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84B15Q product image
  • BZX84B15Q thumbnail 1
  • BZX84B15Q thumbnail 2
  • BZX84B15Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84B15QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84B15Q
LCSC Part #
C20600130
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 15V 350mW SOT-23
Datasheetpdf iconYANGJIE BZX84B15Q
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0393$ 0.79
200+$ 0.0311$ 6.22
600+$ 0.0266$ 15.96
3,000+$ 0.0239$ 71.70
9,000+$ 0.0215$ 193.50
21,000+$ 0.0202$ 424.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece