LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B8V2BS product image
  • BZT52B8V2BS thumbnail 1
  • BZT52B8V2BS thumbnail 2
  • BZT52B8V2BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B8V2BSRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B8V2BS
LCSC Part #
C20600024
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 8.2V 400mW SOD-323(SC-90)
Datasheetpdf iconYANGJIE BZT52B8V2BS
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0138$ 0.28
200+$ 0.0135$ 2.70
600+$ 0.0133$ 7.98
3,000+$ 0.0131$ 39.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323(SC-90)
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Very steep reverse characteristics
  • Low reverse current level
  • Zener voltage 2.4V ~ 47V