LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B4V7Q product image
  • BZT52B4V7Q thumbnail 1
  • BZT52B4V7Q thumbnail 2
  • BZT52B4V7Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B4V7Q

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B4V7Q
LCSC Part #
C20600006
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
DatasheetYANGJIE BZT52B4V7Q
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0372$ 0.74
200+$ 0.029$ 5.80
600+$ 0.0245$ 14.70
3,000+$ 0.0217$ 65.10
9,000+$ 0.0193$ 173.70
21,000+$ 0.0181$ 380.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Features

AI Translation
  • Epoxy resin compliant with UL-94 V-0 flame retardant rating and halogen-free
  • Moisture Sensitivity Level 1
  • Zener voltage 3.6V~36V
  • Zener voltage (Vz) tolerance approximately ±2%
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • General regulation function

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZT52B4V7YANGJIESimilarSOD-1231,628$ 0.0256
BZT52C4V7QYANGJIESimilarSOD-123280$ 0.0349
MMSZ4V7CWYANGJIESimilarSOD-123G2,750$ 0.0216
MMSZ5230BQYANGJIESimilarSOD-123140$ 0.035
BZT52B5V1YANGJIESimilarSOD-1239,040$ 0.0293
View and Compare All Alternative Parts.