YANGJIE BZT52B47S
| Manufacturer | YANGJIEAsian Brands |
| MPN | BZT52B47S |
| LCSC Part # | C20600002 |
| Packaging | SOD-323(SC-90) |
| Customer # | |
| Key Attributes | DIODE ZENER 47V 300mW SOD-323(SC-90) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-323(SC-90) | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 110Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 46.06V~47.94V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 375Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Moisture Sensitivity Level 1
- Zener voltage 2.4 V ~ 75 V
Applications
AI Translation
- Linear regulator, DC regulator
- Small signal surge protection
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0304 | $ 0.61 |
| 200+ | $ 0.0241 | $ 4.82 |
| 600+ | $ 0.0206 | $ 12.36 |
| 3,000+ | $ 0.0185 | $ 55.50 |
| 9,000+ | $ 0.0167 | $ 150.30 |
| 21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-323(SC-90) | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 110Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 46.06V~47.94V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 375Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Moisture Sensitivity Level 1
- Zener voltage 2.4 V ~ 75 V
Applications
AI Translation
- Linear regulator, DC regulator
- Small signal surge protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



