LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B27SQ product image
Images for reference only

YANGJIE BZT52B27SQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B27SQ
LCSC Part #
C20599979
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 27V 300mW SOD-323(SC-90)
Datasheetpdf iconYANGJIE BZT52B27SQ
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0337$ 0.67
200+$ 0.0265$ 5.30
600+$ 0.0225$ 13.50
3,000+$ 0.0201$ 60.30
9,000+$ 0.018$ 162.00
21,000+$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323(SC-90)
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.46V~27.54V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin compliant with UL-94 V-0 flammability rating and halogen-free
  • Moisture Sensitivity Level 1
  • Zener voltage 3.6V~36V
  • Zener voltage (Vz) tolerance approximately ±2%
  • ESD level 3 (>16 kV) per Human Body Model
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • General-purpose voltage regulation