LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA355UA/2K5 product image
  • OPA355UA/2K5 thumbnail 1
  • OPA355UA/2K5 thumbnail 2
  • OPA355UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA355UA/2K5RoHS

Manufacturer
MPN
OPA355UA/2K5
LCSC Part #
C2059993
Packaging
SOIC-8
Customer #
Key Attributes
High-speed voltage feedback CMOS operational amplifier
Datasheetpdf iconTI OPA355UA/2K5
In-Stock: 158
158 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.279$ 2.28
10+$ 1.9474$ 19.47
30+$ 1.7377$ 52.13
100+$ 1.4646$ 146.46
500+$ 1.3687$ 684.35
1,000+$ 1.3264$ 1326.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate300V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)80uV/℃
Quiescent Current8.3mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density5.8nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA355 series of high-speed voltage-feedback CMOS operational amplifiers are designed for video applications and other applications requiring wide bandwidth. The OPA355 series devices are unity-gain stable and can drive large output currents. In addition, the OPAx355 series also features a digital shutdown (enable) function. This feature provides power-saving during idle periods and places the output in a high-impedance state to support output multiplexing. The differential gain is 0.02%, and the differential phase is 0.05°. The quiescent current per channel is 8.3 mA. The OPAx355 is optimized for operation from single or dual supplies as low as 2.5 V (±1.25 V) and up to 5.5 V (±2.75 V). The lower limit of the common-mode input range of the OPAx355 series devices can extend 100 mV below ground, and the upper limit can extend 1.5 V above V+. The output swing is within 100 mV of the supply rails, supporting a wide dynamic range. The OPAx355 series is available in single-channel (SOT-23-6 and SO-8), dual-channel (VSSOP-10), and triple-channel (TSSOP-14 and SO-14) versions. The multi-channel versions have fully independent circuits to minimize crosstalk and eliminate interaction completely. All packages are specified for operation from -40°C to +125°C.

Features

AI Translation
  • Unity-gain bandwidth: 450MHz
  • Wide bandwidth: 200MHz GBW
  • Low noise: 5.8nV/√Hz
  • Excellent video performance
  • Differential gain: 0.02%
  • Differential phase: 0.05°
  • 0.1dB gain flatness: 75MHz
  • Input range includes ground rail-to-rail output (within 100mV)
  • Low input bias current: 3pA
  • Low shutdown current: 3.4μA
  • Enable and disable time: 100ns and 30ns
  • Thermal shutdown
  • Single-supply operating voltage range: 2.5V to 5.5V
  • MicroSIZE package

Applications

AI Translation
  • Video processing
  • Ultrasonic
  • Optical networking, tunable lasers
  • Photodiode transimpedance amplifiers
  • Active filters
  • High-speed integrators
  • ADC input buffers
  • DAC output amplifiers
  • Barcode scanner communications