LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA846IDR product image
  • OPA846IDR thumbnail 1
  • OPA846IDR thumbnail 2
  • OPA846IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA846IDRRoHS

Manufacturer
MPN
OPA846IDR
LCSC Part #
C2059948
Packaging
SOIC-8
Customer #
Key Attributes
1 150uV 625V/us 110dB 10uA 12.6mA 1.75GHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA846IDR
In-Stock: 102
102 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.482$ 7.48
10+$ 6.3673$ 63.67
30+$ 5.689$ 170.67
100+$ 5.1195$ 511.95
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage150uV
Slew Rate625V/us
Input Offset Current(Ios)600nA
Input offset current drift(Ios TC)3.5nA/℃
FeaturesDecompensated stable
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current10uA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)400nV/℃
Quiescent Current12.6mA
Gain Bandwidth Product1.75GHz
Input Voltage Noise Density1.2nV/√Hz@1MHz
Rail to Rail-
Dual Supply-5V~5V
Single Supply5.5V~12.9V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA846 combines very high gain bandwidth and large signal performance with very low input voltage noise, while dissipating a low 12.6mA supply current. The classical differential input stage, along with two stages of forward gain and a high power output stage, combine to make the OPA846 an exceptionally low distortion amplifier with excellent DC accuracy and output drive. The voltage-feedback architecture allows all standard op amp applications to be implemented with very high performance. The combination of low input voltage and current noise, along with a 1.75GHz gain bandwidth product, make the OPA846 an ideal amplifier for wideband transimpedance stages. As a voltage gain stage, the OPA846 is optimized for a flat response at a gain of +10 and is stable down to a gain of +7.

Features

AI Translation
  • HIGH BANDWIDTH: 400MHz (G=+10)
  • LOW INPUT VOLTAGE NOISE: 1.2nV/√Hz
  • VERY LOW DISTORTION: –100dBc (5MHz)
  • HIGH SLEW RATE: 625V/µs
  • HIGH DC ACCURACY: V₁₀ ±150µV
  • LOW SUPPLY CURRENT: 12.6mA
  • HIGH GAIN BANDWIDTH PRODUCT: 1750MHz
  • STABLE FOR GAINS ≥7

Applications

AI Translation
  • HIGH DYNAMIC RANGE ADC PREAMPS
  • LOW-NOISE, WIDEBAND, TRANSIMPEDANCE AMPLIFIERS
  • WIDEBAND, HIGH GAIN AMPLIFIERS
  • LOW-NOISE DIFFERENTIAL RECEIVERS
  • VDSL LINE RECEIVERS
  • ULTRASOUND CHANNEL AMPLIFIERS
  • SECURITY SENSOR FRONT ENDS
  • UPGRADE FOR THE OPA686, CLC425, AND LMH6624