YANGJIE 2SC4672-R
| Manufacturer | YANGJIEAsian Brands |
| MPN | 2SC4672-R |
| LCSC Part # | C20599389 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 390 | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 2A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin complies with UL-94 V-0 flammability rating
- Halogen-free version available with suffix "HF" upon request
- Moisture Sensitivity Level 1
- Low collector-emitter saturation voltage
In-Stock: 2,965
2,965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1438 | $ 0.72 |
| 50+ | $ 0.1146 | $ 5.73 |
| 150+ | $ 0.0999 | $ 14.99 |
| 1,000+ | $ 0.089 | $ 89.00 |
| 2,000+ | $ 0.0802 | $ 160.40 |
| 5,000+ | $ 0.0758 | $ 379.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 390 | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 2A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin complies with UL-94 V-0 flammability rating
- Halogen-free version available with suffix "HF" upon request
- Moisture Sensitivity Level 1
- Low collector-emitter saturation voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



