YANGJIE 2SC4617-S
| Manufacturer | YANGJIEAsian Brands |
| MPN | 2SC4617-S |
| LCSC Part # | C20599387 |
| Packaging | SOT-523(SC-75) |
| Customer # | |
| Key Attributes | 50V 560 1 NPN NPN 150mA SOT-523(SC-75) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-523(SC-75) | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Moisture sensitivity level 1
- Surface mount package, ideal for automated insertion
- Epoxy meets UL-94 V-0 flame retardant rating, halogen-free
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0276 | $ 0.55 |
| 200+ | $ 0.0217 | $ 4.34 |
| 600+ | $ 0.0184 | $ 11.04 |
| 3,000+ | $ 0.0164 | $ 49.20 |
| 9,000+ | $ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0138 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-523(SC-75) | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Moisture sensitivity level 1
- Surface mount package, ideal for automated insertion
- Epoxy meets UL-94 V-0 flame retardant rating, halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



