TI OPA4347EA/2K5
| Manufacturer | |
| Mfr. Part # | OPA4347EA/2K5 |
| LCSC Part # | C2059936 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 2mV 70pA 170V/ms 128dB 2.3V~5.5V 350kHz 4 Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5336 | $ 2.53 |
200+ | $ 0.9814 | $ 196.28 |
500+ | $ 0.9466 | $ 473.30 |
1,000+ | $ 0.9291 | $ 929.10 |
Standard Packaging 2500/Full
Reel | ||