LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-HP6041S product image
  • CA-HP6041S thumbnail 1
  • CA-HP6041S thumbnail 2
  • CA-HP6041S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-HP6041SRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-HP6041S
LCSC Part #
C20598922
Packaging
SOIC-8
Customer #
Key Attributes
Low temperature drift and low noise voltage reference source
Datasheetpdf iconChipanalog CA-HP6041S
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1313$ 1.13
10+$ 0.8919$ 8.92
30+$ 0.7893$ 23.68
100+$ 0.6612$ 66.12
500+$ 0.6042$ 302.10
1,000+$ 0.57$ 570.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerChipanalog
PackagingSOIC-8
Output Voltage4.096V
Quiescent Current1mA
Tolerance±0.05%
Voltage - Supply5V~16V
Minimum Cathode Current for Regulation-
Reference Type-
Output Current15mA
Noise - 1/10Hz to 10Hz16uVp-p
Features-
Noise - 10Hz to 10kHz3uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

CA-HP6025/ CA-HP6041/ CA-HP6050 is a low-noise, high-precision voltage reference that provides a temperature coefficient as low as 1ppm/°C and an excellent initial voltage accuracy of ±0.05%. Its superior line and load regulation capabilities make it suitable for high-precision data converter applications up to 16-bit resolution. The CA-HP6025 provides a 2.5V output, the CA-HP6041 provides a 4.096V output, and the CA-HP6050 provides a 5V output. The devices feature standard pin-compatible packages and operate over a wide temperature range of -40°C to 125°C. The CA-HP6025/ CA-HP6041/ CA-HP6050 devices are based on a high-precision BCD process and employ a proprietary bandgap reference temperature coefficient compensation technique to deliver a highly stable, low-noise voltage reference.

Features

AI Translation
  • Ultra-low temperature coefficient, 1ppm/°C (CA-HP6025 typical)
  • Low noise, 10μVp-p (0.1Hz to 10Hz bandwidth)
  • Initial voltage accuracy ±0.05% (max)
  • Output drive capability ±15mA
  • Low power consumption, input current 1mA
  • Operating temperature range -40°C to 125°C
  • SOIC8 package
  • Long-term stability 30ppm/1000hour

Applications

AI Translation
  • Precision data acquisition systems
  • High-resolution data converters
  • Precision instrumentation
  • Process control systems
  • ATE equipment precision current sources