Chipanalog CA-IS3115AW-Q1
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3115AW-Q1 |
| LCSC Part # | C20598920 |
| Packaging | SOIC-16-WB |
| Customer # | |
| Key Attributes | SOIC-16-WB DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Features | Built-in soft-start;Hiccup current limiting |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Chipanalog |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16-WB | |
| Features | Built-in soft-start;Hiccup current limiting |
Introduction
CA-IS3115AW-Q1 is an automotive-grade isolated DC-DC converter IC supporting 5.0kVrms isolation voltage, integrating an on-chip transformer to efficiently deliver 1.5W of power to the secondary-side output. This device employs a proprietary control architecture that enables fast load transient response and precise output voltage regulation. The CA-IS3115AW-Q1 can replace traditional isolated power supply solutions built from discrete components, offering a smaller footprint with full galvanic isolation.
The CA-IS3115AW-Q1 integrates multiple protection features including soft-start, short-circuit protection, and over-temperature protection to enhance system reliability. It features an EN pin: when EN is driven low, the output voltage is reduced to zero, and the supply draws only microampere-level standby input current.
The CA-IS3115AW-Q1 supports four selectable output voltages via the SEL pin — 5V, 3.3V, 5.4V, and 3.7V — with support for an output-side LDO to accommodate various user voltage requirements. The CA-IS3115AW-Q1 is available in a 16-pin wide-body SOIC package with creepage and clearance distances greater than 8mm, a maximum isolation voltage rating of 5kVrms, and an operating temperature range of -40°C to 125°C.
Features
- Integrated high-efficiency DC-DC converter with on-chip transformer
- Built-in soft-start circuit for inrush current and output overshoot prevention
- Short-circuit protection operating in Hiccup mode
- Thermal shutdown protection
- Wide input voltage range: 4.5V~5.5V
- Selectable output voltage:
- 3.3V or 5.0V
- 3.7V or 5.4V, supporting LDO post-regulation after DC-DC
- Typical output power: 1.5W (5V/300mA)
- Excellent load transient response
- Wide operating temperature range: -40°C~125°C
- Compliant with CISPR32 Class-B EMI standard
- ESD: ±3kV HBM, ±2kV CDM
- High CMTI: ±150kV/μs (typical)
- Excellent isolation performance: 5kVrms isolation withstand voltage for up to 1 minute per UL 1577 (CA-IS3115AW-Q1)
- 7070VPK VIOTM and 2121VPK VIORM compliant with DIN V VDE V 0884-11:2017-01 (CA-IS3115AW-Q1)
- Isolation barrier lifetime: >40 years
- RoHS compliant
- Package: SOIC16-WBAEC-Q100
- Automotive qualification: Grade 1, -40°C to 125°C (TA)
Applications
- New energy vehicle main drive inverter
- New energy vehicle on-board charger and high-voltage DC-DC converter
- New energy vehicle high-voltage power distribution unit
- New energy vehicle battery management system
- New energy vehicle electric air conditioning compressor
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8967 | $ 2.90 |
| 10+ | $ 2.4136 | $ 24.14 |
| 30+ | $ 2.1121 | $ 63.36 |
| 100+ | $ 1.8027 | $ 180.27 |
| 500+ | $ 1.6638 | $ 831.90 |
| 1,000+ | $ 1.6023 | $ 1602.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Features | Built-in soft-start;Hiccup current limiting |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Chipanalog |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16-WB | |
| Features | Built-in soft-start;Hiccup current limiting |
Introduction
CA-IS3115AW-Q1 is an automotive-grade isolated DC-DC converter IC supporting 5.0kVrms isolation voltage, integrating an on-chip transformer to efficiently deliver 1.5W of power to the secondary-side output. This device employs a proprietary control architecture that enables fast load transient response and precise output voltage regulation. The CA-IS3115AW-Q1 can replace traditional isolated power supply solutions built from discrete components, offering a smaller footprint with full galvanic isolation.
The CA-IS3115AW-Q1 integrates multiple protection features including soft-start, short-circuit protection, and over-temperature protection to enhance system reliability. It features an EN pin: when EN is driven low, the output voltage is reduced to zero, and the supply draws only microampere-level standby input current.
The CA-IS3115AW-Q1 supports four selectable output voltages via the SEL pin — 5V, 3.3V, 5.4V, and 3.7V — with support for an output-side LDO to accommodate various user voltage requirements. The CA-IS3115AW-Q1 is available in a 16-pin wide-body SOIC package with creepage and clearance distances greater than 8mm, a maximum isolation voltage rating of 5kVrms, and an operating temperature range of -40°C to 125°C.
Features
- Integrated high-efficiency DC-DC converter with on-chip transformer
- Built-in soft-start circuit for inrush current and output overshoot prevention
- Short-circuit protection operating in Hiccup mode
- Thermal shutdown protection
- Wide input voltage range: 4.5V~5.5V
- Selectable output voltage:
- 3.3V or 5.0V
- 3.7V or 5.4V, supporting LDO post-regulation after DC-DC
- Typical output power: 1.5W (5V/300mA)
- Excellent load transient response
- Wide operating temperature range: -40°C~125°C
- Compliant with CISPR32 Class-B EMI standard
- ESD: ±3kV HBM, ±2kV CDM
- High CMTI: ±150kV/μs (typical)
- Excellent isolation performance: 5kVrms isolation withstand voltage for up to 1 minute per UL 1577 (CA-IS3115AW-Q1)
- 7070VPK VIOTM and 2121VPK VIORM compliant with DIN V VDE V 0884-11:2017-01 (CA-IS3115AW-Q1)
- Isolation barrier lifetime: >40 years
- RoHS compliant
- Package: SOIC16-WBAEC-Q100
- Automotive qualification: Grade 1, -40°C to 125°C (TA)
Applications
- New energy vehicle main drive inverter
- New energy vehicle on-board charger and high-voltage DC-DC converter
- New energy vehicle high-voltage power distribution unit
- New energy vehicle battery management system
- New energy vehicle electric air conditioning compressor
C20598920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

