Chipanalog CA-IS3221BW-Q1
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3221BW-Q1 |
| LCSC Part # | C20598913 |
| Package | SOIC-16-WB |
| Customer # | |
| Key Attributes | Sink current/Source current, Isolated dual-channel gate driver |
| Description | 5A 16ns 12ns 6A SOIC-16-WB Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-WB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3099 | $ 1.31 |
10+ | $ 1.0327 | $ 10.33 |
30+ | $ 0.9139 | $ 27.42 |
100+ | $ 0.7656 | $ 76.56 |
500+ | $ 0.6996 | $ 349.80 |
1,000+ | $ 0.66 | $ 660.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$