Chipanalog CA-IS3222CW
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3222CW |
| LCSC Part # | C20598897 |
| Package | SOIC-16-WB |
| Customer # | |
| Key Attributes | Sink current/Source current, Isolated dual-channel gate driver |
| Description | Half-Bridge 5A 16ns 12ns 6A SOIC-16-WB Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-WB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,004
1,004
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3297 | $ 1.33 |
10+ | $ 1.0483 | $ 10.48 |
30+ | $ 0.9277 | $ 27.83 |
100+ | $ 0.7772 | $ 77.72 |
500+ | $ 0.7102 | $ 355.10 |
1,000+ | $ 0.67 | $ 670.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$