LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3115AW product image
  • CA-IS3115AW thumbnail 1
  • CA-IS3115AW thumbnail 2
  • CA-IS3115AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3115AWRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3115AW
LCSC Part #
C20598894
Packaging
SOIC-16-WB
Customer #
Key Attributes
Fully integrated isolated DC-DC converter
Datasheetpdf iconChipanalog CA-IS3115AW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8578$ 2.86
10+$ 2.253$ 22.53
30+$ 1.9938$ 59.81
100+$ 1.6704$ 167.04
500+$ 1.5264$ 763.20
1,000+$ 1.44$ 1440.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerChipanalog
PackagingSOIC-16-WB
Ripple65mV;55mV
Iout300mA;400mA
Isolation voltage5kV
Vin5V
Vout5V;5.4V;3.3V;3.7V
Operating Temperature-40℃~+125℃
FeaturesBuilt-in soft-start;Hiccup current limiting
Output Power1.5W

Introduction

AI Translation

CA-IS3115X is a DC-DC converter IC supporting 2.5/5.0kV_RMS isolation voltage, integrating an on-chip transformer to efficiently deliver 1.5W of power to the secondary-side output. The device employs a proprietary control architecture for fast load transient response and precise output voltage regulation. CA-IS3115X can replace traditional isolated power supply solutions built with discrete components, offering a smaller footprint with full galvanic isolation.

CA-IS3115X integrates multiple protection features including soft-start, short-circuit protection, and over-temperature protection to enhance system reliability. CA-IS3115X features an EN pin; when EN is driven low, the output voltage drops to zero, with only microamp-level standby input current drawn from the supply.

CA-IS3115X supports four selectable output voltages via the SEL pin: 5V, 3.3V, 5.4V, and 3.7V, with LDO post-regulation support to accommodate diverse voltage requirements. CA-IS3115X is available in a 16-pin wide-body SOIC package with creepage and clearance distances greater than 8mm, a maximum withstand voltage of 5kV_RMS, and an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Integrated high-efficiency DC-DC converter with on-chip transformer
  • Built-in soft-start circuit to prevent inrush current and output overshoot
  • Short-circuit protection operating in Hiccup mode
  • Thermal shutdown protection
  • Wide input voltage range: 4.5V~5.5V
  • Selectable output voltage:
    • 3.3V or 5.0V
    • 3.7V or 5.4V, supporting LDO post DC-DC configuration
  • Typical output power: 1.5W (5V/300mA)
  • Excellent load transient response
  • Wide operating temperature range: -40°C~125°C
  • Compliant with CISPR32 Class-B EMI standard
  • ESD: ±4kV HBM, ±2kV CDM
  • High CMTI: ±150kV/μs (typical)
  • Excellent isolation performance:
    • 5kV_RMS isolation withstand voltage for 1 minute under UL 1577 (CA-IS3115AW)
    • 2.5kV_RMS isolation withstand voltage for 1 minute under UL 1577 (CA-IS3115BW)
    • 7070VPK VIOTM and 2121VPK VIORM compliant with DIN V VDE V 0884-11:2017-01 (CA-IS3115AW)
  • Isolation barrier lifetime: >40 years
  • RoHS compliant
  • Package: SOIC16-WB

Applications

AI Translation
  • Industrial automation control systems
  • Motor control
  • Energy storage
  • Photovoltaic inverters
  • Grid infrastructure equipment
  • Test and measurement instruments