Chipanalog CA-IS3862LW
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3862LW |
| LCSC Part # | C20598881 |
| Package | SOIC-16-WB |
| Customer # | |
| Key Attributes | High-speed six-channel digital isolator |
| Description | Digital Isolator 5700Vrms Forward 4 Channel Reverse 2 Channel 150Mbps 150kV/us CMTI SOIC-16-WB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-WB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
137
137
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8656 | $ 1.87 |
10+ | $ 1.4708 | $ 14.71 |
30+ | $ 1.3016 | $ 39.05 |
100+ | $ 1.0904 | $ 109.04 |
500+ | $ 0.9964 | $ 498.20 |
1,000+ | $ 0.94 | $ 940.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$