LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT URA4812S-6WR3 product image
  • URA4812S-6WR3 thumbnail 1
  • URA4812S-6WR3 thumbnail 2
  • URA4812S-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT URA4812S-6WR3RoHS

Manufacturer
RLTAsian Brands
MPN
URA4812S-6WR3
LCSC Part #
C20598658
Packaging
SIP,22x9.2mm
Customer #
Key Attributes
DC-DC modular power supply/1600V isolation, 4:1 wide voltage input/regulated dual outputs/6W
Datasheetpdf iconRLT URA4812S-6WR3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1939$ 5.19
10+$ 4.4487$ 44.49
30+$ 3.9954$ 119.86
100+$ 3.6143$ 361.43
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,22x9.2mm
Vin18V~72V
typePlastic encapsulated type
Vout±12V
Ripple Noise50mVp-p
Operating Temperature-40℃~+105℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs2
Iout250mA
Height12mm
Frequency - Switching-
Isolation Voltage(Vrms)1.6kV
Output Power6W
Conversion Efficiency82%
FeaturesOver Current Protection;Short Circuit Protection
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1600Vdc isolation
  • Operating temperature: -45°C - 85°C
  • Stable performance, high reliability, MTBF ≳ 1,000,000 hours
  • Flame-retardant housing meets UL94-V0 requirements
  • International standard pinout (pins 1 2 3 5 6 7 8)
  • Internal SMT design
  • No external components required
  • RoHS compliant