CXMT CXDQ3BFAM-IJ-A
| Manufacturer |
CXMT
Asian Brands |
| Mfr. Part # | CXDQ3BFAM-IJ-A |
| LCSC Part # | C20598567 |
| Package | FBGA-96 |
| Customer # | |
| Description | 8Gbit 1.14V~1.26V 1.6GHz DDR4 SDRAM FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | CXMT | |
| Package | FBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 128 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.9917 | $ 28.99 |
10+ | $ 28.0728 | $ 280.73 |
30+ | $ 27.5112 | $ 825.34 |
128+ | $ 27.0406 | $ 3461.20 |
Standard Packaging 128/Full
Tray | ||