CXMT CXDQ3BFAM-WQ-A
| Manufacturer | CXMTAsian Brands |
| MPN | CXDQ3BFAM-WQ-A |
| LCSC Part # | C20598561 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 8Gbit 1.14V~1.26V 1.333GHz DDR4 SDRAM FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | CXMT | |
| Packaging | FBGA-96 | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 1.333GHz | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;CRC function;ZQ calibration function;Dynamic on-chip termination | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 128 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.792 | $ 46.79 |
| 30+ | $ 44.44 | $ 1333.20 |
Standard Packaging128/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

