LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV71209DBVR product image
  • TLV71209DBVR thumbnail 1
  • TLV71209DBVR thumbnail 2
  • TLV71209DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV71209DBVRRoHS

Manufacturer
MPN
TLV71209DBVR
LCSC Part #
C205985
Packaging
SOT-23-5
Customer #
Key Attributes
300mA, high PSRR, low IQ, low output voltage, low dropout regulator with enable function
Datasheetpdf iconTI TLV71209DBVR
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3568$ 0.36
10+$ 0.3487$ 3.49
30+$ 0.3438$ 10.31
100+$ 0.3389$ 33.89
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage900mV
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV712xx series of low-dropout linear regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These devices provide sub-bandgap output voltages; that is, output voltages less than 1.2 V all the way down to 0.7 V. Therefore, these LDOs can be used to power processors with operating voltages less than 1.2 V. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make this series of devices ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load. The TLV712xxP series also provides an active pull-down circuit to quickly discharge the outputs. The TLV712xx series of LDO linear regulators are available in SOT23-5 and 1.5-mm × 1.5-mm SON-6 packages.

Features

AI Translation
  • 2% Accuracy
  • Low IQ: 35 μA
  • Fixed-Output Voltage Combinations Possible from 0.7 V to 1.15 V
  • High PSRR: 68 dB at 1 kHz
  • Stable with Effective Capacitance of 0.1 μF
  • Thermal Shutdown and Overcurrent Protection
  • Packages: SOT23-5, 1.5-mm × 1.5-mm SON-6

Applications

AI Translation
  • Wireless Handsets
  • Smart Phones, PDAs
  • MP3 Players
  • ZigBee Networks
  • Bluetooth Devices
  • Li-Ion Operated Handheld Products
  • WLAN and Other PC Add-on Cards