TI CC1175RHBT
| Manufacturer | |
| Mfr. Part # | CC1175RHBT |
| LCSC Part # | C205969 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Description | 200Kbps 2V~3.6V VQFN-32-EP(5x5) RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.6611 | $ 5.66 |
10+ | $ 5.5443 | $ 55.44 |
30+ | $ 5.4659 | $ 163.98 |
100+ | $ 5.3876 | $ 538.76 |
Standard Packaging 250/Full
Reel | ||