LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6629MFX/NOPB product image
  • LMH6629MFX/NOPB thumbnail 1
  • LMH6629MFX/NOPB thumbnail 2
  • LMH6629MFX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH6629MFX/NOPBRoHS

Manufacturer
MPN
LMH6629MFX/NOPB
LCSC Part #
C2059678
Packaging
SOT-23-5
Customer #
Key Attributes
Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown
Datasheetpdf iconTI LMH6629MFX/NOPB
In-Stock: 5,465
5,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0344$ 5.03
10+$ 4.291$ 42.91
30+$ 3.8491$ 115.47
100+$ 3.4041$ 340.41
500+$ 3.197$ 1598.50
1,000+$ 3.1041$ 3104.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate1.6V/ns
Input Offset Current(Ios)3uA
Input offset current drift(Ios TC)2.8nA/℃
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)87dB
Ib - Input Bias Current23uA
Output Current250mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)450nV/℃
Quiescent Current15.5mA
Gain Bandwidth Product900MHz
Input Voltage Noise Density690pV/√Hz@1MHz
Dual Supply-
Rail to Rail-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMH6629 is a high-speed, ultra-low noise amplifier designed for applications requiring wide bandwidth with high gain and low noise such as in communication, test and measurement, optical and ultrasound systems. The LMH6629 operates on 2.7– to 5.5– supply with an input common mode range that extends below ground and outputs that swing to within 0.8 of the rails for ease of use in single supply applications. Heavy loads up to ±250 mA can be driven by highfrequency large signals with the LMH6629's –3dB bandwidth of 900 MHz and 1600 V/μs slew rate. The LMH6629 (WSON-8 package only) has userselectable internal compensation for minimum gains of 4 or 10 controlled by pulling the COMP pin low or high, thereby avoiding the need for external compensation capacitors required in competitive devices. Compensation for the SOT-23-5 package is internally set for a minimum stable gain of 10 V/V. The WSON-8 package also provides the power-down enable/disable feature. The low-input noise (0.69 nV/√Hz and 2.6 pA/√Hz), low distortion (HD2/HD3 = −90 dBc/−94 dBc) and ultra-low DC errors (800 μV OS maximum over temperature, ±0.45 μV/σ drift) allow precision operation in both ac- and dc-coupled applications. The LMH6629 is fabricated in Texas Instruments' proprietary SiGe process and is available in a 3 mm× 3 mm 8-pin WSON package as well as the SOT-23-5 package.

Features

AI Translation
  • Specified for VS = 5 V, RL = 100 Ω, AV = 10 V/V WSON-8 Package, unless Specified
  • –3dB Bandwidth 900 MHz
  • Input Voltage Noise 0.69 nV/√Hz
  • Input Offset Voltage Max. Over Temperature ±0.8 mV
  • Slew Rate 1600 V/μs
  • HD2 @ f = 1 MHz, 2VPP -90 dBc
  • HD3 @ f = 1 MHz, 2VPP −94 dBc
  • Supply Voltage Range 2.7 V to 5.5 V
  • Typical Supply Current 15.5 mA
  • Selectable Min. Gain ≥ 4 or ≥ 10 V/V
  • Enable Time: 75 ns
  • Output Current ±250 mA
  • WSON-8 and SOT-23-5 Packages

Applications

AI Translation
  • Instrumentation Amplifiers
  • Ultrasound Pre-amps
  • Wide-band Active Filters
  • Opto-Electronics
  • Medical Imaging Systems
  • Base-Station Amplifiers
  • Low-Noise Single Ended to Differential Conversion
  • Trans-Impedance Amplifier