LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV822MMX/NOPB product image
  • LMV822MMX/NOPB thumbnail 1
  • LMV822MMX/NOPB thumbnail 2
  • LMV822MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV822MMX/NOPBRoHS

Manufacturer
MPN
LMV822MMX/NOPB
LCSC Part #
C2059639
Packaging
VSSOP-8
Customer #
Key Attributes
Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconTI LMV822MMX/NOPB
In-Stock: 1,929
1,929 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7231$ 0.72
10+$ 0.6484$ 6.48
30+$ 0.6078$ 18.23
100+$ 0.5623$ 56.23
500+$ 0.5428$ 271.40
1,000+$ 0.533$ 533.00
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1.4V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current90nA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current450uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LMV821/LMV822/LMV824 op amps deliver outstanding performance and cost efficiency for low-voltage, low-power systems. These devices feature a unity-gain bandwidth of 5MHz (at 2.7V supply voltage) and a slew rate of 1.4V/μs, with a quiescent current of only 220μA/amplifier. They provide rail-to-rail output (RRO) swing driving 600Ω loads. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices also easily drive large capacitive loads as described in the Applications section. The LMV821 single-channel op amp is available in the miniature SC70-5 package, which is approximately half the size of the SOT23-5. The LMV824NDGV is rated over the extended industrial temperature range and offered in a TVSOP package. Overall, the LMV821/LMV822/LMV824 devices are low-voltage, low-power, high-performance op amps that meet the demands of a wide range of applications at an affordable price.

Features

AI Translation
  • Meets automotive application standards
  • AEC-Q100 compliant
  • LMV824 extended temperature range up to 125°C
  • Small SC70-5 package (2.0mm×1.25mm×0.95mm)
  • Specified performance at 2.5V, 2.7V, and 5V
  • Vos 3.5mV (maximum)
  • Gain bandwidth product 5MHz at 2.7V
  • Isupply 220μA/amplifier at 2.7V supply voltage
  • Slew rate 1.4V/μs (minimum)
  • CMRR 90dB, PSRR 85dB
  • Vcm −0.3V to 4.3V at 5V supply voltage
  • Rail-to-rail output (RRO)
  • Output swing 160mV from supply rail with 600Ω load
  • Output swing 55mV from supply rail with 10kΩ load
  • Stable performance under capacitive load

Applications

AI Translation
  • Cordless phones
  • Mobile phones
  • Laptops
  • PDAs
  • PCMCIA