LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL074ACDRE4 product image
Images for reference only

TI TL074ACDRE4

Manufacturer
MPN
TL074ACDRE4
LCSC Part #
C2059597
Packaging
SOIC-14
Customer #
Key Attributes
26mA 4 1mV 20V/us 65pA 105dB 937.5uA 5.25MHz SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI TL074ACDRE4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Output Current26mA
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate20V/us
Input Offset Current(Ios)100pA
Operating Temperature0℃~+70℃
Ib - Input Bias Current65pA
Common Mode Rejection Ratio(CMRR)105dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current937.5uA
Gain Bandwidth Product5.25MHz
FeaturesShort-Circuit Protection;EMI filtering/RF suppression
Input Voltage Noise Density37nV/√Hz@1kHz
Dual Supply-20V~-2.25V;2.25V~20V
Rail to Rail-
Single Supply4.5V~40V

Introduction

AI Translation

The TL07xH (TL071H, TL072H, and TL074H) series of devices are the next-generation versions of the TL07x (TL071, TL072, and TL074) devices. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (1mV, typical), high slew rate (20V/μs), and common-mode input for positive power supplies. Thanks to high ESD (1.5kV, HBM), integrated EMI and RF filters, and the ability to operate over the full temperature range from –40°C to 125°C, the TLO7xH devices can be used in extremely demanding applications.

Features

AI Translation
  • High slew rate: 20V/μs (TL07xH, typical)
  • Low offset voltage: 1mV (TL07xH, typical)
  • Low offset voltage drift: 2μV/°C
  • Low power consumption: 940μA/ch (TL07xH, typical)
  • Wide common-mode and differential voltage range; common-mode input voltage range includes VCC+
  • Low input bias and offset current
  • Low noise: Vn = 18nV/√Hz at f = 1kHz (typical)
  • Output short-circuit protection
  • Low THD: 0.003% (typical)
  • Wide supply voltage range: ±2.25V to ±20V, 4.5V to 40V

Applications

AI Translation
  • Solar: string and central inverters
  • Motor drives: AC and servo drive control and power stage modules
  • Single-phase online UPS
  • Three-phase UPS
  • Professional audio mixers
  • Battery test equipment