Auer Signal 874270313
| Hersteller | |
| Herst.-Teilenr. | 874270313 |
| LCSC-Nr. | C20595954 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Alarms, Buzzers, and Sirens RoHS |
| Datenblatt | Auer Signal 874270313 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Auer Signal | |
| Verp. | - | |
| Operating Temperature | -30℃~+60℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | - | |
| Voltage - Supply | 95V~265V | |
| Voltage Rating | - | |
| Technology | - | |
| Current Consumption | 70mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Auer Signal | |
| Verp. | - | |
| Operating Temperature | -30℃~+60℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - |
| Typ | Beschreibung | |
|---|---|---|
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | - | |
| Voltage - Supply | 95V~265V | |
| Voltage Rating | - | |
| Technology | - | |
| Current Consumption | 70mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Auer Signal | |
| Verp. | - | |
| Operating Temperature | -30℃~+60℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | - | |
| Voltage - Supply | 95V~265V | |
| Voltage Rating | - | |
| Technology | - | |
| Current Consumption | 70mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Auer Signal | |
| Verp. | - | |
| Operating Temperature | -30℃~+60℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - |
| Typ | Beschreibung | |
|---|---|---|
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | - | |
| Voltage - Supply | 95V~265V | |
| Voltage Rating | - | |
| Technology | - | |
| Current Consumption | 70mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Typ | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

