LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI LMP2232AMMX/NOPB product image
  • LMP2232AMMX/NOPB thumbnail 1
  • LMP2232AMMX/NOPB thumbnail 2
  • LMP2232AMMX/NOPB thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI LMP2232AMMX/NOPB

Producent
Nr części prod.
LMP2232AMMX/NOPB
Nr LCSC
C2059588
Opak.
VSSOP-8
Numer Klienta
Klucz. cechy
30mA 2 10uV 0.048V/us 97dB 0.02pA 130kHz Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Karta KatalogowaTI LMP2232AMMX/NOPB
Zgodność z RoHS2 dokumentów dostępnych
Na stanie: 30
30 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 3.5218$ 3.52
10+$ 3.0136$ 30.14
30+$ 2.7119$ 81.36
100+$ 2.4069$ 240.69
500+$ 2.2659$ 1132.95
1,000+$ 2.2036$ 2203.60
Standardowa Obudowa3500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentTI
Opak.VSSOP-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage10uV
Slew Rate0.048V/us
Input Offset Current(Ios)0.005pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current0.02pA
Input Offset Voltage Drift(Vos TC)300nV/℃
Gain Bandwidth Product130kHz
Features-
Input Voltage Noise Density60nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply1.6V~5.5V

Opis

Tłumaczenie AI

The LMP2232 is a dual micropower precision amplifier designed for battery powered applications. The 1.6V to 5.5V operating supply voltage range and quiescent power consumption of only 26 μW extend the battery life in portable systems. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2232 has a maximum offset voltage of 150 μV and maximum offset voltage drift of only 0.5 μV/°C along with low bias current of only ±20 fA. These precise specifications make the LMP2232 a great choice for maintaining system accuracy and long term stability. The LMP2232 has a rail-to-rail output that swings 15 mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200 mV below the negative supply, thus the LMP2232 is ideal for ground sensing in single supply applications. The LMP2232 is offered in 8-pin SOIC and VSSOP packages.

Funkcje

Tłumaczenie AI
  • Supply Current at 1.8V: 16 μA
  • Operating Voltage Range: 1.6V to 5.5V
  • Low TC Vos: ±0.5 μV/°C (max)
  • Vos: ±150 μV (max)
  • Input Bias Current: 20 fA
  • PSRR: 120 dB
  • CMRR: 97 dB
  • Open Loop Gain: 120 dB
  • Gain Bandwidth Product: 130 kHz
  • Slew Rate: 58 V/ms
  • Input Voltage Noise, f = 1 kHz: 60 nV/√Hz
  • Temperature Range: -40°C to 125°C

Zastosowania

Tłumaczenie AI
  • Precision Instrumentation Amplifiers
  • Battery Powered Medical Instrumentation
  • High Impedance Sensors
  • Strain Gauge Bridge Amplifier
  • Thermocouple Amplifiers