TI THS4052CDR
| Manufacturer | |
| MPN | THS4052CDR |
| LCSC Part # | C2059582 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 2.5mV 240V/us 100dB 2.5uA 8.5mA 70MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 240V/us | |
| Input Offset Current(Ios) | 250nA | |
| Input offset current drift(Ios TC) | 300pA/℃ | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 2.5uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 8.5mA | |
| Gain Bandwidth Product | 70MHz | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Single Supply | 9V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4051 and THS4052 are general-purpose, single/dual, high-speed voltage feedback amplifiers ideal for a wide range of applications including video, communication, and imaging. The devices offer very good ac performance with 70-MHz bandwidth, 240-V/μs slew rate, and 60-ns settling time (0.1%). The THS4051/2 are stable at all gains for both inverting and noninverting configurations. These amplifiers have a high output drive capability of 100 mA and draw only 8.5 mA supply current per channel. Excellent professional video results can be obtained with the low differential gain/phase errors of 0.01%/0.01° and wide 0.1-dB flatness to 30 MHz. For applications requiring low distortion, the THS4051/2 is ideally suited with total harmonic distortion of -82 dBc at 1 MHz.
Features
- High Speed:
- 70 MHz Bandwidth (G = 1, -3 dB)
- 240 V/μs Slew Rate
- 60-ns Settling Time (0.1%)
- High Output Drive, 10 - 100 mA (typ)
- Excellent Video Performance:
- 0.1 dB Bandwidth of 30 MHz (G = 1)
- 0.01% Differential Gain
- 0.01° Differential Phase
- Very Low Distortion:
- THD = -82 dBc (f = 1 MHz, RL = 150 Ω)
- THD = -89 dBc (f = 1 MHz, RL = 1 kΩ)
- Wide Range of Power Supplies:
- Vcc = ±5 V to ±15 V
- Available in Standard SOIC, MSOP, PowerPAD, JG, or FK Packages
- Evaluation Module Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2243 | $ 6.22 |
| 10+ | $ 5.55 | $ 55.50 |
| 30+ | $ 5.1201 | $ 153.60 |
| 100+ | $ 4.7032 | $ 470.32 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 240V/us | |
| Input Offset Current(Ios) | 250nA | |
| Input offset current drift(Ios TC) | 300pA/℃ | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 2.5uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 8.5mA | |
| Gain Bandwidth Product | 70MHz | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Single Supply | 9V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4051 and THS4052 are general-purpose, single/dual, high-speed voltage feedback amplifiers ideal for a wide range of applications including video, communication, and imaging. The devices offer very good ac performance with 70-MHz bandwidth, 240-V/μs slew rate, and 60-ns settling time (0.1%). The THS4051/2 are stable at all gains for both inverting and noninverting configurations. These amplifiers have a high output drive capability of 100 mA and draw only 8.5 mA supply current per channel. Excellent professional video results can be obtained with the low differential gain/phase errors of 0.01%/0.01° and wide 0.1-dB flatness to 30 MHz. For applications requiring low distortion, the THS4051/2 is ideally suited with total harmonic distortion of -82 dBc at 1 MHz.
Features
- High Speed:
- 70 MHz Bandwidth (G = 1, -3 dB)
- 240 V/μs Slew Rate
- 60-ns Settling Time (0.1%)
- High Output Drive, 10 - 100 mA (typ)
- Excellent Video Performance:
- 0.1 dB Bandwidth of 30 MHz (G = 1)
- 0.01% Differential Gain
- 0.01° Differential Phase
- Very Low Distortion:
- THD = -82 dBc (f = 1 MHz, RL = 150 Ω)
- THD = -89 dBc (f = 1 MHz, RL = 1 kΩ)
- Wide Range of Power Supplies:
- Vcc = ±5 V to ±15 V
- Available in Standard SOIC, MSOP, PowerPAD, JG, or FK Packages
- Evaluation Module Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

