TI LMV792MMX/NOPB
| Manufacturer | |
| MPN | LMV792MMX/NOPB |
| LCSC Part # | C2059567 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 2 1.35mV 9.5V/us 1pA 94dB 17MHz 1.3mA Rail-to-rail output VSSOP-10-0.5mm Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.35mV | |
| Slew Rate | 9.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 17MHz | |
| Quiescent Current | 1.3mA | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV791 (single-channel) and LMV792 (dual-channel) low-noise CMOS input op amps offer a low input voltage noise density of 5.8nV/√Hz with a quiescent current of only 1.15mA (LMV791). The LMV791 and LMV792 are unity-gain stable op amps with a 17MHz gain bandwidth. The LMV79x features a supply voltage range of 1.8V to 5.5V and can operate from a single supply. All LMV79x devices feature a rail-to-rail output stage capable of driving 600Ω loads with source currents up to 60mA. The LMV79x series delivers excellent performance in low-voltage, low-noise systems. The CMOS input stage offers a typical input bias current of only a few femtoamps, and the input common-mode voltage range includes ground, making the LMV791 and LMV792 ideal for low-power sensor applications. The LMV79x series features a built-in enable function for optimizing power consumption in low-power applications.
Features
- Input-referred voltage noise 5.8nV/√Hz
- Internal bias current 100fA
- Unity-gain bandwidth 17MHz
- Supply current per channel (enabled mode) – LMV791 1.15mA, LMV792 1.30mA
- Supply current per channel in shutdown mode 0.02μA
- Rail-to-rail output swing – 25mV from supply rail at 10kΩ load; 45mV from supply rail at 2kΩ load
- Specified at 2.5V and 5V
- Total harmonic distortion 0.01% at 1kHz, 600Ω
- Temperature range -40°C to 125°C
Applications
- Photodiode amplifier
- Active filters and buffers
- Low-noise signal processing
- Medical instrument sensor interface applications
- Photodiode transimpedance amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6053 | $ 0.61 |
| 10+ | $ 0.5912 | $ 5.91 |
| 30+ | $ 0.5819 | $ 17.46 |
| 100+ | $ 0.5726 | $ 57.26 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.35mV | |
| Slew Rate | 9.5V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 17MHz | |
| Quiescent Current | 1.3mA | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV791 (single-channel) and LMV792 (dual-channel) low-noise CMOS input op amps offer a low input voltage noise density of 5.8nV/√Hz with a quiescent current of only 1.15mA (LMV791). The LMV791 and LMV792 are unity-gain stable op amps with a 17MHz gain bandwidth. The LMV79x features a supply voltage range of 1.8V to 5.5V and can operate from a single supply. All LMV79x devices feature a rail-to-rail output stage capable of driving 600Ω loads with source currents up to 60mA. The LMV79x series delivers excellent performance in low-voltage, low-noise systems. The CMOS input stage offers a typical input bias current of only a few femtoamps, and the input common-mode voltage range includes ground, making the LMV791 and LMV792 ideal for low-power sensor applications. The LMV79x series features a built-in enable function for optimizing power consumption in low-power applications.
Features
- Input-referred voltage noise 5.8nV/√Hz
- Internal bias current 100fA
- Unity-gain bandwidth 17MHz
- Supply current per channel (enabled mode) – LMV791 1.15mA, LMV792 1.30mA
- Supply current per channel in shutdown mode 0.02μA
- Rail-to-rail output swing – 25mV from supply rail at 10kΩ load; 45mV from supply rail at 2kΩ load
- Specified at 2.5V and 5V
- Total harmonic distortion 0.01% at 1kHz, 600Ω
- Temperature range -40°C to 125°C
Applications
- Photodiode amplifier
- Active filters and buffers
- Low-noise signal processing
- Medical instrument sensor interface applications
- Photodiode transimpedance amplifier
C2059567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

