LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4531AIDGKR product image
  • THS4531AIDGKR thumbnail 1
  • THS4531AIDGKR thumbnail 2
  • THS4531AIDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS4531AIDGKRRoHS

Manufacturer
MPN
THS4531AIDGKR
LCSC Part #
C2059556
Packaging
VSSOP-8
Customer #
Key Attributes
Ultra-low power consumption, rail-to-rail output, fully differential amplifier
Datasheetpdf iconTI THS4531AIDGKR
In-Stock: 204
204 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.017$ 2.02
10+$ 1.7525$ 17.53
30+$ 1.587$ 47.61
100+$ 1.2965$ 129.65
500+$ 1.2203$ 610.15
1,000+$ 1.1862$ 1186.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Settling time60ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage100uV
Slew Rate390V/us
Input Offset Current(Ios)60nA
Input offset current drift(Ios TC)0.1nA/℃
FeaturesSingle-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)116dB
Ib - Input Bias Current200nA
Output Current22mA
Noise density(eN)10nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current250uA
Gain Bandwidth Product27MHz
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V
Power Supply Rejection Ratio (PSRR)108dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The THS4531A is a low-power, fully differential operational amplifier with an input common-mode range that extends below the negative supply rail and rail-to-rail output. This device is designed for low-power data acquisition systems and high-density applications where energy consumption and power dissipation are critical. The device features precise output common-mode control, enabling DC coupling when driving analog-to-digital converters (ADCs). Coupled with an input common-mode range that extends below the negative supply rail and rail-to-rail output, this control allows easy connection of single-ended ground-referenced signal sources to successive approximation (SAR) and delta-sigma (ΔΣ) ADCs using only a single 2.5V to 5V supply. The THS4531A is also a useful tool for general-purpose, low-power differential signal conditioning applications. The THS4531A can operate over an extended industrial temperature range from -40°C to +125°C.

Features

AI Translation
  • Ultra-low power:
    • Voltage: 2.5V to 5.5V
    • Current: 250μA
    • Power-save mode: 0.5μA (typical)
    • Fully differential architecture
    • Bandwidth: 36MHz
    • Slew rate: 200V/μs
    • THD: -120dBc at 1kHz (1V RMS, RL = 2kΩ)
    • Input voltage noise: 10nV/√Hz (f = 1kHz)
  • High DC accuracy:
    • Vos: ±100μV
    • Vos drift: ±3μV/√°C (-40°C to +125°C)
    • AOL: 114dB
  • Rail-to-rail output (RRO)
  • Negative rail input (NRI)
  • Output common-mode control

Applications

AI Translation
  • Low-power SAR and delta-sigma ADC driver
  • Low-power, high-performance:
    • Differential-to-differential amplifier
    • Single-ended-to-differential amplifier
  • Low-power, wideband differential driver
  • Low-power, wideband differential signal conditioning
  • High channel count and power-dense systems