LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA156EA/2K5 product image
  • INA156EA/2K5 thumbnail 1
  • INA156EA/2K5 thumbnail 2
  • INA156EA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA156EA/2K5RoHS

Manufacturer
MPN
INA156EA/2K5
LCSC Part #
C2059546
Packaging
MSOP-8
Customer #
Key Attributes
1 2.5mV 6.5V/us 78dB 1pA 1.8mA Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA156EA/2K5
In-Stock: 401
401 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8338$ 2.83
10+$ 2.4944$ 24.94
30+$ 2.3207$ 69.62
100+$ 2.0901$ 209.01
500+$ 2.0056$ 1002.80
1,000+$ 1.9715$ 1971.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingMSOP-8
Settling time5us
Number of Channels1
Output Type-
Vos - Input Offset Voltage2.5mV
Slew Rate6.5V/us
Input Offset Current(Ios)1pA
FeaturesExternal resistor gain;Internally set gain;Integrated ADC driver;ESD protection
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)78dB
Ib - Input Bias Current1pA
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current1.8mA
Gain Bandwidth Product-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA156 is a low-cost CMOS instrumentation amplifier with rail-to-rail output swing optimized for low-voltage, single-supply operation. Wide bandwidth (550kHz in G = 10.) and high slew rate (6.5V/μs) make the INA156 suitable for driving sampling A/D converters as well as general purpose and audio applications. Fast settling time allows use with higher speed sensors and transducers, and rapid scanning data acquisition systems. Gain can be set to 10V/V or 50V/V by pin strapping. Gains between these two values can be obtained with the addition of a single resistor. The INA156 is fully specified over the supply range of +2.7V to +5.5V. The INA156 is available in an MSOP-8 surface-mount package specified for operation over the temperature range -55°C to 125°C.

Features

AI Translation
  • RAIL-TO-RAIL OUTPUT SWING: Within 20mV
  • LOW OFFSET DRIFT: ±5μV/°C
  • INTERNAL FIXED GAIN = 10V/V OR 50V/V
  • SPECIFIED TEMPERATURE RANGE: -55°C to +125°C
  • LOW INPUT BIAS CURRENT: 1pA
  • WIDE BANDWIDTH: 550kHz in G = 10
  • HIGH SLEW RATE: 6.5V/μs
  • LOW COST
  • TINY MSOP-8 PACKAGES

Applications

AI Translation
  • INDUSTRIAL SENSOR AMPLIFIERS: Bridge, RTD, Thermocouple, Flow, Position
  • MEDICAL EQUIPMENT: ECG, EEG, EMG Amplifiers
  • DRIVING A/D CONVERTERS
  • PCMCIA CARDS
  • AUDIO PROCESSING
  • COMMUNICATIONS
  • TEST EQUIPMENT
  • LOW COST AUTOMOTIVE INSTRUMENTATION