TI TLV2784IPWR
| Manufacturer | |
| MPN | TLV2784IPWR |
| LCSC Part # | C2059476 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1.8V High-Speed Rail-to-Rail Input/Output Operational Amplifiers with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 4.8V/us | |
| Input Offset Current(Ios) | 300pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 2.5pA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 3.6V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-900mV;900mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range ( -40°C to 125°C), while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 μA of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (±1.8 V supplies down to ±0.9 V two rechargeable cells). The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT - 23 (singles), MSOP (duals), and TSSOP (quads).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0161 | $ 4.02 |
| 10+ | $ 3.5634 | $ 35.63 |
| 30+ | $ 3.3313 | $ 99.94 |
| 100+ | $ 3.0214 | $ 302.14 |
| 500+ | $ 2.9094 | $ 1454.70 |
| 1,000+ | $ 2.8624 | $ 2862.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 4.8V/us | |
| Input Offset Current(Ios) | 300pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 2.5pA | |
| Output Current | 35mA | |
| Maximum Power Supply Range (Vdd-Vss) | 3.6V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-900mV;900mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range ( -40°C to 125°C), while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 μA of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (±1.8 V supplies down to ±0.9 V two rechargeable cells). The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT - 23 (singles), MSOP (duals), and TSSOP (quads).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

