ST LM258YPT
| Manufacturer | |
| MPN | LM258YPT |
| LCSC Part # | C2059473 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Low-power dual operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -10V~10V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These circuits consist of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.
Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
Features
- Frequency compensation implemented internally
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
- Very low supply current per channel essentially independent of supply voltage
- Low input bias current: 20 nA (temperature compensated)
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC+ - 1.5 V)
Applications
- transducer amplifiers
- DC gain blocks
- all the conventional op amp circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3272 | $ 0.33 |
| 10+ | $ 0.3223 | $ 3.22 |
| 30+ | $ 0.319 | $ 9.57 |
| 100+ | $ 0.3158 | $ 31.58 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -10V~10V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These circuits consist of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.
Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
Features
- Frequency compensation implemented internally
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
- Very low supply current per channel essentially independent of supply voltage
- Low input bias current: 20 nA (temperature compensated)
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC+ - 1.5 V)
Applications
- transducer amplifiers
- DC gain blocks
- all the conventional op amp circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



